onsemi NCV7240BDPR2G
| Manufacturer | |
| MPN | NCV7240BDPR2G |
| LCSC Part # | C603983 |
| Packaging | SSOP-24-150mil |
| Customer # | |
| Key Attributes | Octal Low-Side Relay Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | SSOP-24-150mil | |
| Input Logic Level - High | - | |
| Output Current | 600mA | |
| Operating Temperature | -40℃~+150℃ | |
| Input Logic Level - Low | - | |
| Features | Input under-voltage protection;Short-Circuit Protection | |
| number of channels | 8 | |
| Operating Voltage | - | |
| RDS(on) | 3Ω | |
| Peak Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCV7240 is an automotive eight channel low−side driver providing drive capability up to 600 mA per channel. Output control is via a SPI port and offers convenient reporting of faults for open load (or short to ground), over load, and over temperature conditions. Additionally, parallel control of the outputs is addressable (in pairs) via the INx pins. A dedicated limp−home mode pin (LHI) enables OUT1−OUT4 while disabling OUT5−OUT8. Each output driver is protected for over load current and includes an output clamp for inductive loads. The NCV7240 is available in a SSOP−24 fused lead package.
Features
- 8 Channels
- 600 mA Low−Side Drivers, RDS(on) 1.5 Ω (Typ), 3 (Max)
- 16−bit SPI Control, Frame Error Detection (8−bit), Daisy Chain Capable
- Parallel Input Pins for PWM operation
- Power Up Without Open Circuit Detection Active (for LED applications)
- Low Quiescent Current in Sleep and Standby Modes
- Limp Home Functionality
- 3.3 V and 5 V compatible Digital Input Supply Range
- Fault Reporting, Open Load Detection (selectable), Over Load, Over Temperature
- Power−on Reset (VDD, VDDA)
- SSOP−24 Package (internally fused leads)
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These are Pb−Free Devices
Applications
- Automotive Body Control Unit
- Automotive Engine Control Unit
- Relay Drive
- LED Drive
- Stepper Motor Driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8467 | $ 1.85 |
| 10+ | $ 1.5745 | $ 15.75 |
| 30+ | $ 1.405 | $ 42.15 |
| 100+ | $ 1.1263 | $ 112.63 |
| 500+ | $ 1.0464 | $ 523.20 |
| 1,000+ | $ 1.0122 | $ 1012.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | SSOP-24-150mil | |
| Input Logic Level - High | - | |
| Output Current | 600mA | |
| Operating Temperature | -40℃~+150℃ | |
| Input Logic Level - Low | - | |
| Features | Input under-voltage protection;Short-Circuit Protection | |
| number of channels | 8 | |
| Operating Voltage | - | |
| RDS(on) | 3Ω | |
| Peak Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCV7240 is an automotive eight channel low−side driver providing drive capability up to 600 mA per channel. Output control is via a SPI port and offers convenient reporting of faults for open load (or short to ground), over load, and over temperature conditions. Additionally, parallel control of the outputs is addressable (in pairs) via the INx pins. A dedicated limp−home mode pin (LHI) enables OUT1−OUT4 while disabling OUT5−OUT8. Each output driver is protected for over load current and includes an output clamp for inductive loads. The NCV7240 is available in a SSOP−24 fused lead package.
Features
- 8 Channels
- 600 mA Low−Side Drivers, RDS(on) 1.5 Ω (Typ), 3 (Max)
- 16−bit SPI Control, Frame Error Detection (8−bit), Daisy Chain Capable
- Parallel Input Pins for PWM operation
- Power Up Without Open Circuit Detection Active (for LED applications)
- Low Quiescent Current in Sleep and Standby Modes
- Limp Home Functionality
- 3.3 V and 5 V compatible Digital Input Supply Range
- Fault Reporting, Open Load Detection (selectable), Over Load, Over Temperature
- Power−on Reset (VDD, VDDA)
- SSOP−24 Package (internally fused leads)
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These are Pb−Free Devices
Applications
- Automotive Body Control Unit
- Automotive Engine Control Unit
- Relay Drive
- LED Drive
- Stepper Motor Driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



