onsemi NCV51511PDR2G
| Manufacturer | |
| Mfr. Part # | NCV51511PDR2G |
| LCSC Part # | C603956 |
| Package | VFQFN-24 |
| Customer # | |
| Description | 8V~16V 6A 3A VFQFN-24 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | VFQFN-24 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0606 | $ 2.06 |
10+ | $ 2.0136 | $ 20.14 |
30+ | $ 1.9822 | $ 59.47 |
100+ | $ 1.9493 | $ 194.93 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$