onsemi NCV1063AD100R2G
| Manufacturer | |
| MPN | NCV1063AD100R2G |
| LCSC Part # | C603853 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Automotive High-Voltage Switcher for Low Power Offline SMPS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+150℃ | |
| RDS(on) | 11.4Ω | |
| Voltage - Supply | 8.4V~9.5V | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage protection;Under-voltage lockout;Soft-start;Latch protection | |
| Control Input Logic | Active High | |
| Number of Channels | 1 | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCV106X products integrate a fixed frequency current mode controller with a 670 V MOSFET. Available in a SOIC−10 or SOIC−16 package, the NCV106X offer a high level of integration, including soft−start, frequency−jittering, short−circuit protection, skip−cycle, adjustable peak current set point, ramp compensation, and a Dynamic Self−Supply (eliminating the need for an auxiliary winding). Unlike other monolithic solutions, the NCV106X is quiet by nature: during nominal load operation, the part switches at one of the available frequencies (60 kHz or 100 kHz). When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads. When the power demand reduces further, it enters into a skip mode to reduce the standby consumption down to a no load condition. Protection features include: a timer to detect an overload or a short−circuit event, Overvoltage Protection with auto−recovery and AC input line voltage detection (A version). The ON proprietary integrated Over Power Protection (OPP) lets you harness the maximum delivered power without affecting your standby performance simply via external resistors. For improved standby performance, the connection of an auxiliary winding stops the DSS operation and helps to reduce input power consumption below 50 mW at high line. NCV106x can be seamlessly used both in non−isolated and in isolated topologies.
Features
- Built−in 670 V MOSFET with RDS(on) of 34 Ω (NCV1060) and 11.4 Ω (NCV1063)
- Large Creepage Distance Between High−voltage Pins
- Current−Mode Fixed Frequency Operation – 60 kHz or 100 kHz
- Adjustable Peak Current
- Fixed Ramp Compensation
- Direct Feedback Connection for Non−isolated Converter
- Internal and Adjustable Over Power Protection (OPP) Circuit
- Skip−Cycle Operation at Low Peak Currents Only
- Dynamic Self−Supply: No Need for an Auxiliary Winding
- Internal 4 ms Soft−Start
- Auto−Recovery Output Short Circuit Protection with Timer−Based Detection
- Auto−Recovery Overvoltage Protection with Auxiliary Winding Operation
- Frequency Jittering for Better EMI Signature
- No Load Input Consumption <50 mW
- Frequency Foldback to Improve Efficiency at Light Load
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
- Auxiliary & Standby Isolated Power Supplies for HEV/EV
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9319 | $ 1.93 |
| 10+ | $ 1.639 | $ 16.39 |
| 30+ | $ 1.4567 | $ 43.70 |
| 100+ | $ 1.2695 | $ 126.95 |
| 500+ | $ 1.1849 | $ 592.45 |
| 1,000+ | $ 1.1491 | $ 1149.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+150℃ | |
| RDS(on) | 11.4Ω | |
| Voltage - Supply | 8.4V~9.5V | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage protection;Under-voltage lockout;Soft-start;Latch protection | |
| Control Input Logic | Active High | |
| Number of Channels | 1 | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCV106X products integrate a fixed frequency current mode controller with a 670 V MOSFET. Available in a SOIC−10 or SOIC−16 package, the NCV106X offer a high level of integration, including soft−start, frequency−jittering, short−circuit protection, skip−cycle, adjustable peak current set point, ramp compensation, and a Dynamic Self−Supply (eliminating the need for an auxiliary winding). Unlike other monolithic solutions, the NCV106X is quiet by nature: during nominal load operation, the part switches at one of the available frequencies (60 kHz or 100 kHz). When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads. When the power demand reduces further, it enters into a skip mode to reduce the standby consumption down to a no load condition. Protection features include: a timer to detect an overload or a short−circuit event, Overvoltage Protection with auto−recovery and AC input line voltage detection (A version). The ON proprietary integrated Over Power Protection (OPP) lets you harness the maximum delivered power without affecting your standby performance simply via external resistors. For improved standby performance, the connection of an auxiliary winding stops the DSS operation and helps to reduce input power consumption below 50 mW at high line. NCV106x can be seamlessly used both in non−isolated and in isolated topologies.
Features
- Built−in 670 V MOSFET with RDS(on) of 34 Ω (NCV1060) and 11.4 Ω (NCV1063)
- Large Creepage Distance Between High−voltage Pins
- Current−Mode Fixed Frequency Operation – 60 kHz or 100 kHz
- Adjustable Peak Current
- Fixed Ramp Compensation
- Direct Feedback Connection for Non−isolated Converter
- Internal and Adjustable Over Power Protection (OPP) Circuit
- Skip−Cycle Operation at Low Peak Currents Only
- Dynamic Self−Supply: No Need for an Auxiliary Winding
- Internal 4 ms Soft−Start
- Auto−Recovery Output Short Circuit Protection with Timer−Based Detection
- Auto−Recovery Overvoltage Protection with Auxiliary Winding Operation
- Frequency Jittering for Better EMI Signature
- No Load Input Consumption <50 mW
- Frequency Foldback to Improve Efficiency at Light Load
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
- Auxiliary & Standby Isolated Power Supplies for HEV/EV
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



