LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCV1063AD060R2G product image
  • NCV1063AD060R2G thumbnail 1
  • NCV1063AD060R2G thumbnail 2
  • NCV1063AD060R2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCV1063AD060R2GRoHS

Manufacturer
MPN
NCV1063AD060R2G
LCSC Part #
C603852
Packaging
SOIC-16
Customer #
Key Attributes
High-Voltage Switcher for Low Power Offline SMPs
Datasheetpdf icononsemi NCV1063AD060R2G
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8907$ 1.89
10+$ 1.6133$ 16.13
30+$ 1.4397$ 43.19
100+$ 1.2615$ 126.15
500+$ 1.1809$ 590.45
1,000+$ 1.1453$ 1145.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Manufactureronsemi
PackagingSOIC-16
Operating Temperature-40℃~+150℃
Output Current780mA
Frequency - Switching60kHz
Pd - Power Dissipation-
Voltage - Supply-
Voltage - Breakdown700V
TopologyFlyback
FeaturesSoft-start;Short Circuit Protection;Over Voltage Protection;Overtemperature protection (OTP)
Output Voltage9V
Duty Cycle(Max)66%
Feedback SystemSecondary-Side Feedback
Working Mode-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The NCP106X products integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP−7, SOIC−10 or SOIC−16 package, the NCP106X offer a high level of integration, including soft−start, frequency−jittering, short−circuit protection, skip−cycle, adjustable peak current set point, ramp compensation, and a Dynamic Self−Supply (eliminating the need for an auxiliary winding). Unlike other monolithic solutions, the NCP106X is quiet by nature: during nominal load operation, the part switches at one of the available frequencies (60 kHz or 100 kHz). When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads. When the power demand reduces further, it enters into a skip mode to reduce the standby consumption down to a no load condition. Protection features include: a timer to detect an overload or a short−circuit event, Overvoltage Protection with auto−recovery and AC input line voltage detection (A version). The ON proprietary integrated Over Power Protection (OPP) lets you harness the maximum delivered power without affecting your standby performance simply via external resistors. For improved standby performance, the connection of an auxiliary winding stops the DSS operation and helps to reduce input power consumption below 50 mW at high line. NCP106x can be seamlessly used both in non−isolated and in isolated topologies.

Features

AI Translation
  • Built−in 700 V MOSFET with RDS(on) of 34 Ω (NCP1060) and 11.4 Ω (NCP1063)
  • Large Creepage Distance Between High−voltage Pins
  • Current−Mode Fixed Frequency Operation – 60 kHz or 100 kHz (130 kHz on demand)
  • Adjustable Peak Current
  • Fixed Ramp Compensation
  • Direct Feedback Connection for Non−isolated Converter
  • Internal and Adjustable Over Power Protection (OPP) Circuit
  • Skip−Cycle Operation at Low Peak Currents Only
  • Dynamic Self−Supply: No Need for an Auxiliary Winding
  • Internal 4 ms Soft−Start
  • Auto−Recovery Output Short Circuit Protection with Timer−Based Detection
  • Auto−Recovery Overvoltage Protection with Auxiliary Winding Operation
  • Frequency Jittering for Better EMI Signature
  • No Load Input Consumption <50 mW
  • Frequency Foldback to Improve Efficiency at Light Load
  • These Devices are Pb−Free and are RoHS Compliant

Applications

AI Translation
  • Auxiliary / Standby Isolated and Non−isolated Power Supplies
  • Power Meter SMPS
  • Wide Vin Low Power Industrial SMPS