onsemi NCP81071BMNTXG
| Manufacturer | |
| Mfr. Part # | NCP81071BMNTXG |
| LCSC Part # | C603797 |
| Package | WDFN-8L-EP(3x3) |
| Customer # | |
| Key Attributes | Dual 5 A High Speed Low-Side MOSFET Drivers with Enable |
| Description | 4.5V~20V 5A 5A WDFN-8L-EP(3x3) Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | WDFN-8L-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
107
107
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0775 $ 1.5374 | $ 1.54 |
10+ | $ 1.7719 $ 1.3113 | $ 13.11 |
30+ | $ 1.5814 $ 1.1703 | $ 35.11 |
100+ | $ 1.3861 $ 1.0258 | $ 102.58 |
500+ | $ 1.2979 $ 0.9605 | $ 480.25 |
1,000+ | $ 1.2601 $ 0.9325 | $ 932.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$