LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Conec 101A10079X product image
Images for reference only

Conec 101A10079XRoHS

Manufacturer
MPN
101A10079X
LCSC Part #
C6037843
Packaging
Through Hole
Customer #
Key Attributes
CONN Board-to-Board 13POS TH GOLD
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.5425$ 7.54
200+$ 3.0093$ 601.86
500+$ 2.91$ 1455.00
1,000+$ 2.8604$ 2860.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Backplane Connectors/DIN 41612
ManufacturerConec
PackagingThrough Hole
Number of Rows2
Number of Pins13P
Operating Temperature-25℃~+85℃
Mounting TypeThrough Hole
Contact PlatingGold
Current Rating2A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.