onsemi NCP1654BD200R2G
| Manufacturer | |
| Mfr. Part # | NCP1654BD200R2G |
| LCSC Part # | C603659 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Power Factor Controller for Compact and Robust, Continuous Conduction Mode Pre-Converters |
| Description | 200kHz 9V~20V SOIC-8 PFC (Power Factor Correction) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | onsemi | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,545 
4,545
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5348 | $ 0.53 |
10+ | $ 0.4818 | $ 4.82 |
30+ | $ 0.4553 | $ 13.66 |
100+ | $ 0.4288 | $ 42.88 |
500+ | $ 0.2822 | $ 141.10 |
1,000+ | $ 0.2729 | $ 272.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$