onsemi NCP1566MNTXG
| Manufacturer | |
| MPN | NCP1566MNTXG |
| LCSC Part # | C603604 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | QFN-24-EP(4x4) DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | onsemi | |
| Packaging | QFN-24-EP(4x4) | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Cycle-by-cycle current limiting;Adjustable soft-start;Frequency synchronization;Overcurrent Protection | |
| Topology | Forward;Half-Bridge | |
| Frequency - Switching | 100kHz~1MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP1566 is a highly integrated dual−mode active−clamp PWM controller targeting next−generation high−density, high−performance and small to medium power level isolated dc−dc converters for use in telecom and datacom industries. It can be configured in either voltage mode control with input voltage feed−forward or peak current mode control. Peak current mode control may be implemented with input voltage feedforward as well. Adjustable adaptive overlap time optimizes system efficiency based on input voltage and load conditions. This controller integrates all the necessary control and protection functions to implement an isolated active clamp forward or asymmetric half−bridge converter. It integrates a high−voltage startup bias regulator. The NCP1566 has a line undervoltage detector, cycle−by−cycle current limiting, line voltage dependent maximum duty ratio limit, over voltage protection, and programmable overtemperature protection using an external thermistor. It also includes a dual−function FLT/SD pin used for communicating the presence of a fault but also for shutting down the controller. A dedicated dual−function synchronization pin eases operations when associating bricks together.
Features
- Support Voltage Mode Control and Peak Current Mode Control
- Line Feedforward
- Adaptive Overlap time Control for Improved Efficiency
- Integrated 120−V High Voltage Startup Circuit with Self−Supply Operation
- Line Undervoltage Lockout (UVLO) with Adjustable Hysteresis
- Cycle by Cycle Peak Current Limiting
- Adjustable Over Power Protection
- Overcurrent Protection Based on Average Current
- Short Circuit Protection
- Programmable Maximum Duty Ratio Clamp
- Programmable Soft−Start
- External Over−temperature Protection Using a Thermistance
- Over Voltage Protection through a dedicated pin
- FLT/SD pin Used for Fault reporting and Shutdown Input
- Programmable Oscillator with a 1 MHz Maximum Frequency and Synchronization Capability
- 5 V/2% Voltage Reference
- Main Switch Drive Capability of -2 A/3 A
- Active Clamp Switch Drive Capability of −2 A / 1 A
- Vcc Range: from 6.5 V to 20 V
- This is a Pb and Halogen Free Device
Applications
- High−Efficiency Isolated Dc−Dc Converters
- 24 V and 48 V Telecom Systems
- Server Power Supplies
- 42 V Automotive Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4251 | $ 3.43 |
| 10+ | $ 2.9407 | $ 29.41 |
| 30+ | $ 2.6526 | $ 79.58 |
| 100+ | $ 2.3628 | $ 236.28 |
| 500+ | $ 2.2276 | $ 1113.80 |
| 1,000+ | $ 2.1681 | $ 2168.10 |
Standard Packaging4000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



