LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LV123APWR product image
  • SN74LV123APWR thumbnail 1
  • SN74LV123APWR thumbnail 2
  • SN74LV123APWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LV123APWRRoHS

Manufacturer
MPN
SN74LV123APWR
LCSC Part #
C6036
Packaging
TSSOP-16
Customer #
Key Attributes
Dual Retriggerable Monostable Multivibrators With Schmitt-Trigger Inputs
Datasheetpdf iconTI SN74LV123APWR
In-Stock: 99
99 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3429$ 1.34
10+$ 1.1212$ 11.21
30+$ 0.9991$ 29.97
100+$ 0.8626$ 86.26
500+$ 0.8016$ 400.80
1,000+$ 0.7743$ 774.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Multivibrators
ManufacturerTI
PackagingTSSOP-16
Input TypeSchmitt trigger
Logic TypeMonostable
Number Of Channels2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The 'LV123A devices are dual retriggerable monostable multivibrators designed for 2-V to 5.5-V VCC operation. These edge-triggered multivibrators feature output pulse-duration control by three methods. In the first method, the A input is low, and the B input goes high. In the second method, the B input is high, and the A input goes low. In the third method, the A input is low, the B input is high, and the clear (CLR) input goes high. The output pulse duration is programmable by selecting external resistance and capacitance values. The external timing capacitor must be connected between Cext and Rext/Cext (positive) and an external resistor connected between Rext/Cext and VCC. To obtain variable pulse durations, connect an external variable resistance between Rext/Cext and VCC. The output pulse duration also can be reduced by taking CLR low.

Features

AI Translation
  • 2-V to 5.5-V VCC Operation
  • Maximum tpd of 11 ns at 5 V
  • Typical VOLP (Output Ground Bounce) <0.8 V at VCC = 3.3 V, TA = 25°C
  • Typical VOHV (Output VOH Undershoot) >2.3 V at VCC = 3.3 V, TA = 25°C
  • Support Mixed-Mode Voltage Operation on All Ports
  • Schmitt-Trigger Circuitry on A, B, and CLR Inputs for Slow Input Transition Rates
  • Edge Triggered From Active-High or Active-Low Gated Logic Inputs
  • Supports Partial-Power-Down Mode Operation
  • Retriggerable for Very Long Output Pulses, up to 100% Duty Cycle
  • Overriding Clear Terminates Output Pulse
  • Glitch-Free Power-Up Reset on Outputs
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class 11
  • ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receivers
  • Blu-ray Players and Home Theaters
  • DVD Recorders and Players
  • Desktop PCs or Notebook PCs
  • Digital Radio and Internet Radio Players
  • Digital Video Cameras (DVC)
  • Embedded PCs
  • GPS: Personal Navigation Devices
  • Mobile Internet Devices
  • Network Attached Storage (NAS)
  • Personal Digital Assistant (PDA)
  • Server PSU
  • Solid-State Drive (SSD): Client and Enterprise
  • Video Analytics Servers
  • Wireless Headsets, Keyboard, and Mice