Schneider XCKT2121G11
| Manufacturer | |
| MPN | XCKT2121G11 |
| LCSC Part # | C6035991 |
| Packaging | - |
| Customer # | |
| Key Attributes | 250V Side Rotation, Adjustable Roller Double pole single throw 240V Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Termination Style | PC Pin | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage Rating | 250V | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | Double pole single throw | |
| Voltage Rating (AC) | 240V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 291.9464 | $ 291.95 |
| 200+ | $ 116.4886 | $ 23297.72 |
| 500+ | $ 112.5958 | $ 56297.90 |
| 1,000+ | $ 110.6728 | $ 110672.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Termination Style | PC Pin | |
| Operating Temperature | -25℃~+70℃ | |
| Voltage Rating | 250V | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | Double pole single throw | |
| Voltage Rating (AC) | 240V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

