TOREX XC6230A001ER-G
| Manufacturer | |
| MPN | XC6230A001ER-G |
| LCSC Part # | C6035477 |
| Packaging | USP-6C |
| Customer # | |
| Key Attributes | 1.2V~5V Positive Adjustable USP-6C Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USP-6C | |
| Output Voltage | 1.2V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 45uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 2A | |
| Output Type | Adjustable | |
| Features | Enable control;Adjustable current limiting;Reverse-polarity current protection;Output discharge;Over Current Protection;Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XC6230 series are low on-resistance / low dropout voltage, highly precise, low noise, high PSRR, and large current High Speed LDO regulator IC. A built-in 0.17Ω low ON-resistance Pch driver transistor which can output up to a maximum output current 2.0A are also enclosed in a small surface-mount PKG, even in applications that input, and output voltage difference is you use a very small state, it is possible to use in the space-saving. Then, the output voltage is possible to set the output voltage value to 1.2V ~ 5.0V by connecting the external resistors to VOFB terminal. The over current protection circuit will operate when the output current reaches its current limit. The thermal shutdown circuit will operate when the junction temperature reaches its limit temperature. The current limit is possible to arbitrarily set in a range of external resistor in 0.3A ~ 2.5A to ILIM terminal. The inrush current prevention circuit perform the function of suppressing the variation of the VIN line and it is possible to suppress the current (inrush current), which is charged in the output capacitor (CL) during IC start rising (when the IC control in CE). In addition, the CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption. The IC has further built-in reverse current prevention circuit, to prevent backflow current when the voltage state of more than input terminal (VIN) to the output terminal (VOUT).
Features
- Output current: 2.0A
- Current Limit setting range: 0.3A ~ 2.5A
- Dropout Voltage (USP - 6C): 0.17V @ IOUT = 1.0A / VOUT_SET = 3.3V
- Dropout Voltage (SOP - 8FD): 0.23V @ IOUT = 1.0A VOUT_SET = 3.3V
- Input voltage range: 1.7V ~ 6.0V
- Adjustable Output Voltage Accuracy: 1.2V ±1.0%
- Output voltage setting range: 1.2V ~ 5.0V
- Supply current: 45μA
- Addition function: Reverse Current Protection, Inrush Current Protection, Output Voltage adjustable, CL Discharge (A/H type), Current Limit adjustable, Thermal shutdown (Detection Temp : 150°C Release Temp : 125°C), Current limit, Ceramic capacitor (4.7μF)
- Operating Ambient Temperature: -40°C - 105°C
- Packages: USP - 6C, SOP - 8FD
- Environment friendly features: EU RoHS Directive compliant, Pb free
Applications
- Industrial equipment
- Mobile modules
- Wireless modules
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6606 | $ 0.66 |
| 10+ | $ 0.5361 | $ 5.36 |
| 30+ | $ 0.4739 | $ 14.22 |
| 100+ | $ 0.4117 | $ 41.17 |
| 500+ | $ 0.375 | $ 187.50 |
| 1,000+ | $ 0.3558 | $ 355.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USP-6C | |
| Output Voltage | 1.2V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 45uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 2A | |
| Output Type | Adjustable | |
| Features | Enable control;Adjustable current limiting;Reverse-polarity current protection;Output discharge;Over Current Protection;Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XC6230 series are low on-resistance / low dropout voltage, highly precise, low noise, high PSRR, and large current High Speed LDO regulator IC. A built-in 0.17Ω low ON-resistance Pch driver transistor which can output up to a maximum output current 2.0A are also enclosed in a small surface-mount PKG, even in applications that input, and output voltage difference is you use a very small state, it is possible to use in the space-saving. Then, the output voltage is possible to set the output voltage value to 1.2V ~ 5.0V by connecting the external resistors to VOFB terminal. The over current protection circuit will operate when the output current reaches its current limit. The thermal shutdown circuit will operate when the junction temperature reaches its limit temperature. The current limit is possible to arbitrarily set in a range of external resistor in 0.3A ~ 2.5A to ILIM terminal. The inrush current prevention circuit perform the function of suppressing the variation of the VIN line and it is possible to suppress the current (inrush current), which is charged in the output capacitor (CL) during IC start rising (when the IC control in CE). In addition, the CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption. The IC has further built-in reverse current prevention circuit, to prevent backflow current when the voltage state of more than input terminal (VIN) to the output terminal (VOUT).
Features
- Output current: 2.0A
- Current Limit setting range: 0.3A ~ 2.5A
- Dropout Voltage (USP - 6C): 0.17V @ IOUT = 1.0A / VOUT_SET = 3.3V
- Dropout Voltage (SOP - 8FD): 0.23V @ IOUT = 1.0A VOUT_SET = 3.3V
- Input voltage range: 1.7V ~ 6.0V
- Adjustable Output Voltage Accuracy: 1.2V ±1.0%
- Output voltage setting range: 1.2V ~ 5.0V
- Supply current: 45μA
- Addition function: Reverse Current Protection, Inrush Current Protection, Output Voltage adjustable, CL Discharge (A/H type), Current Limit adjustable, Thermal shutdown (Detection Temp : 150°C Release Temp : 125°C), Current limit, Ceramic capacitor (4.7μF)
- Operating Ambient Temperature: -40°C - 105°C
- Packages: USP - 6C, SOP - 8FD
- Environment friendly features: EU RoHS Directive compliant, Pb free
Applications
- Industrial equipment
- Mobile modules
- Wireless modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
