LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ERM8-060-05.0-L-DV-L-TR product image
Images for reference only

Samtec ERM8-060-05.0-L-DV-L-TRRoHS

Manufacturer
MPN
ERM8-060-05.0-L-DV-L-TR
LCSC Part #
C6035285
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
CONN Board-to-Board 120POS SMD GOLD
Datasheetpdf iconSamtec ERM8-060-05.0-L-DV-L-TR
Custom CablesMOQ 1pc
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.4885$ 9.49
10+$ 9.1419$ 91.42
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=0.8mm
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins120P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.