LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ERM8-020-08.0-L-DV-K-TR product image
  • ERM8-020-08.0-L-DV-K-TR thumbnail 1
  • ERM8-020-08.0-L-DV-K-TR thumbnail 2
  • ERM8-020-08.0-L-DV-K-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec ERM8-020-08.0-L-DV-K-TRRoHS

Manufacturer
MPN
ERM8-020-08.0-L-DV-K-TR
LCSC Part #
C6035258
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
CONN Board-to-Board 40POS SMD GOLD
Datasheetpdf iconSamtec ERM8-020-08.0-L-DV-K-TR
Custom CablesMOQ 1pc
In-Stock: 33
33 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6222$ 5.62
10+$ 5.4906$ 54.91
30+$ 5.4029$ 162.09
100+$ 5.3151$ 531.51
Standard Packaging200/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=0.8mm
Operating Temperature-55℃~+125℃
Supplementary FeaturesWith column
System Fit Height13mm;15mm;17mm
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins40P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.