LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP115ASN330T2G product image
  • NCP115ASN330T2G thumbnail 1
  • NCP115ASN330T2G thumbnail 2
  • NCP115ASN330T2G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi NCP115ASN330T2GRoHS

Manufacturer
MPN
NCP115ASN330T2G
LCSC Part #
C603505
Packaging
TSOP-5
Customer #
Key Attributes
300 mA LDO Regulator with High PSRR
Datasheetpdf icononsemi NCP115ASN330T2G
In-Stock: 22,060
22,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0753$ 0.38
50+$ 0.0594$ 2.97
150+$ 0.0514$ 7.71
500+$ 0.0454$ 22.70
3,000+$ 0.0407$ 122.10
6,000+$ 0.0383$ 229.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingTSOP-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Tj)
Supply Current (Iq)50uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
Output TypeFixed
FeaturesEnable control;Adjustable soft-start;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NCP115 is 300 mA LDO that provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP115 employs the dynamic quiescent current adjustment for very low Iₒ consumption at no−load.

Features

AI Translation
  • Operating Input Voltage Range: 1.7 V to 5.5 V
  • Available in Fixed Voltage Options: 0.8 V to 3.6 V Contact Factory for Other Voltage Options
  • Very Low Quiescent Current of Typ. 50 μA
  • Soft Start Feature with Two Vₒᵤₜ Slew Rate Speed
  • Standby Current Consumption: Typ. 0.1 μA
  • Low Dropout: 250 mV Typical at 300 mA @ 2.8 V
  • ±1% Accuracy at Room Temperature
  • High Power Supply Ripple Rejection: 70 dB at 1 kHz
  • Thermal Shutdown and Current Limit Protections
  • Available in XDFN4 and TSOP−5 Packages
  • Stable with a 1 μF Ceramic Output Capacitor
  • These are Pb −Free Devices

Applications

AI Translation
  • PDAs, Mobile phones, GPS, Smartphones
  • Wireless Handsets, Wireless LAN
  • Portable Medical Equipment
  • Other Battery Powered Applications