LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP110AFCT180T2G product image
Images for reference only

onsemi NCP110AFCT180T2GRoHS

Manufacturer
MPN
NCP110AFCT180T2G
LCSC Part #
C603477
Packaging
WLCSP-4(0.64x0.64)
Customer #
Key Attributes
Linear Regulator - Low VIN, Low Noise, High PsRR, 200 mA
Datasheetpdf icononsemi NCP110AFCT180T2G
In-Stock: 34
34 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.455$ 0.46
10+$ 0.3591$ 3.59
30+$ 0.3173$ 9.52
100+$ 0.2662$ 26.62
500+$ 0.243$ 121.50
1,000+$ 0.2291$ 229.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingWLCSP-4(0.64x0.64)
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)25uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
Output TypeFixed
FeaturesEnable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The NCP110 is a linear regulator capable of supplying 200 mA output current from 1.1 V input voltage. The device provides wide output range from 0.6 V up to 4.0 V, very low noise and high PSRR. Due to low quiescent current the NCP110 is suitable for battery powered devices such as smartphones and tablets. The device is designed to work with a 1 μF input and a 1 μF output ceramic capacitor. It is available in ultra−small 0.35P, 0.64 mm x 0.64 mm Chip Scale Package (CSP) and XDFN4 0.65P, 1 mm x 1 mm.

Features

AI Translation
  • Operating Input Voltage Range: 1.1 V to 5.5 V
  • Available in Fixed Voltage Option: 0.6 V to 4.0 V
  • ±2% Accuracy Over Load/Temperature
  • Ultra Low Quiescent Current Typ. 20 μA
  • Standby Current: Typ. 0.1 μA
  • Very Low Dropout: 70 mV for 1.05 V @ 100 mA
  • High PSRR: Typ. 95 dB at 20 mA, f = 1 kHz
  • Ultra Low Noise: 8.8 VRMS
  • Stable with a 1 μF Small Case Size Ceramic Capacitors
  • Available in −WLCSP4 0.64 mm x 0.64 mm x 0.33 mm − Case 567VS - XDFN4 1mm x 1mm x 0.4mm - Case 711AJ
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Battery−powered Equipment
  • Smartphone, Tablets
  • Digital Cameras
  • Smoke Detectors
  • Portable Medical Equipment
  • RF, PLL, VCO and Clock Power Supplies
  • Battery Powered Wireless IoT Modules