onsemi NCP110AFCT120T2G
| Manufacturer | |
| Mfr. Part # | NCP110AFCT120T2G |
| LCSC Part # | C603476 |
| Package | WLCSP-4(0.64x0.64) |
| Customer # | |
| Key Attributes | Linear Regulator - Low VIN, Low Noise, High PsRR, 200 mA |
| Description | 95dB@(1kHz) Positive Fixed 1.2V WLCSP-4(0.64x0.64) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | WLCSP-4(0.64x0.64) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1277 | $ 0.64 |
50+ | $ 0.1246 | $ 6.23 |
150+ | $ 0.1225 | $ 18.38 |
500+ | $ 0.1205 | $ 60.25 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$