LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ERF8-040-07.0-L-DV-TR product image
Images for reference only

Samtec ERF8-040-07.0-L-DV-TRRoHS

Manufacturer
MPN
ERF8-040-07.0-L-DV-TR
LCSC Part #
C6034575
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
CONN Board-to-Board 80POS SMD GOLD
Datasheetpdf iconSamtec ERF8-040-07.0-L-DV-TR
Custom CablesMOQ 1pc
In-Stock: 24
24 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.5198$ 6.52
10+$ 6.3489$ 63.49
30+$ 6.2334$ 187.00
100+$ 6.1194$ 611.94
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=0.8mm
Supplementary FeaturesWith column
System Fit Height9mm;12mm;15mm;16mm
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins80P
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.