onsemi NCP1072STAT3G
| Manufacturer | |
| Mfr. Part # | NCP1072STAT3G |
| LCSC Part # | C603454 |
| Package | SOT-223-3 |
| Customer # | |
| Key Attributes | High-Voltage Switcher for Low Power Offline SMPs |
| Description | 65kHz 700V 6.3V~10V Flyback SOT-223-3 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Package | SOT-223-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
70
70
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4311 | $ 1.43 |
10+ | $ 1.1743 | $ 11.74 |
30+ | $ 1.0339 | $ 31.02 |
100+ | $ 0.8743 | $ 87.43 |
500+ | $ 0.8026 | $ 401.30 |
1,000+ | $ 0.7706 | $ 770.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$