LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCN8026AMNTXG product image
  • NCN8026AMNTXG thumbnail 1
  • NCN8026AMNTXG thumbnail 2
  • NCN8026AMNTXG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCN8026AMNTXGRoHS

Manufacturer
MPN
NCN8026AMNTXG
LCSC Part #
C603432
Packaging
QFN-24-EP(4x4)
Customer #
Key Attributes
Compact Low Power Smart Card Interface IC
Datasheetpdf icononsemi NCN8026AMNTXG
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6781$ 0.68
10+$ 0.6628$ 6.63
30+$ 0.652$ 19.56
100+$ 0.6428$ 64.28
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
Manufactureronsemi
PackagingQFN-24-EP(4x4)
Interface-
Voltage - Supply1.6V~5.5V
FeaturesInterrupt generation;Power-up/reset configuration;Fail-safe
Operating Temperature-40℃~+85℃
Supply Current100uA
Quiescent Supply Current1uA
Data Rate-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NCN8026A is a compact and cost−effective single SIM & smart card interface IC. It can be used with 1.8 V, 3 V and 5 V IC cards. The card VCC supply is provided by a built−in very low drop out and low noise Regulator. The NCN8026A offers enhanced performances with low VCC output ripple under load−transient conditions, very low shutdown current and 1.8 V−to−5 V logic compatibility. This device is fully compatible with the ISO 7816−3, EMV 4.2, UICC and related standards including NDS and other STB standards (Nagravision, Irdeto, Conax ..). It satisfies the requirements specifying conditional access into Set−Top−Boxes (STB) or Conditional Access Modules (CAM). This smart card interface IC is available in a QFN−24 package providing all the industry−standard features usually required for STB smart card interface.

Features

AI Translation
  • Single IC Card Interface
  • Fully Compatible with ISO 7816−3, EMV4.2, UICC and Related Standards Including NDS and Other STB Standards (Nagravision, Irdeto, Conax...)
  • Three Bidirectional Buffered I/O Level Shifters (C4, C7 and C8)
  • 1.8 V, 3.0 V or 5.0 V ± 5 % Regulated Card Power Supply Such as ICC ≤ 70 mA with Low VCC Ripple
  • Regulator Power Supply: VDDP = 2.7 V to 5.5 V (@ 1.8 V), 3.0 V to 5.5 V (ω 3.0 V) and 4.85 V to 5.5 V (@ 5.0 V)
  • Independent Power Supply range on Controller Interface such as VDD = 1.6 V to 5.5 V
  • Handles Class A, B and C Smart Cards
  • Short Circuit Protection on all Card Pins
  • Support up to 27 MHz input Clock with Internal Division Ratio 1/1, 1/2, 1/4 and 1/8 through CLKDIV1 and CLKDIV2
  • HBM ESD Protection on Card Pins up to +8 kV (Human Body Model)
  • Activation / Deactivation Sequences (ISO7816 Sequencer)
  • Fault Protection Mechanisms Enabling Automatic Device Deactivation in Case of Overload, Overheating, Card Take−off or Power Supply Drop−out (OCP, OTP, UVP)
  • Interrupt Signal INT for Card Presence and Faults
  • Chip Select Pin (CS) for Dual Card Operating
  • External Under−Voltage Lockout Threshold Adjustment on VDD (PORADJ Pin)
  • Available in One Package Formats: QFN−24
  • These are Pb−Free Devices

Applications

AI Translation
  • Pay TV, Set Top Box Decoder with Conditional Access and Pay−per−View
  • Conditional Access Module (CAM / CAS)
  • SIM card interface applications (UICC / USIM)
  • Point Of Sales and Transaction Terminals
  • Electronic Payment and Identification