onsemi NB4L52MNG
| Manufacturer | |
| Mfr. Part # | NB4L52MNG |
| LCSC Part # | C603377 |
| Package | VQFN-16-EP(3x3) |
| Customer # | |
| Description | 2.375V~5.5V 330ps VQFN-16-EP(3x3) Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | VQFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 123 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.5364 | $ 13.54 |
10+ | $ 12.9141 | $ 129.14 |
30+ | $ 11.8365 | $ 355.10 |
100+ | $ 10.8954 | $ 1089.54 |
Standard Packaging 123/Full
Tube | ||