onsemi MJW21195G
| Manufacturer | |
| Mfr. Part # | MJW21195G |
| LCSC Part # | C603314 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | TRANS PNP 250V 16A TO-247 |
| Description | Bipolar (BJT) Transistor PNP 250V 16A 4MHz 200W Through Hole TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.2971 | $ 5.30 |
10+ | $ 4.5689 | $ 45.69 |
30+ | $ 4.1351 | $ 124.05 |
100+ | $ 3.6982 | $ 369.82 |
500+ | $ 3.4955 | $ 1747.75 |
1,000+ | $ 3.4053 | $ 3405.30 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$