onsemi MJE3055TG
| Manufacturer | |
| Mfr. Part # | MJE3055TG |
| LCSC Part # | C603311 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | TRANS NPN 60V 10A TO-220 |
| Description | Bipolar (BJT) Transistor NPN 60V 10A 2MHz 75W Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7333 | $ 0.73 |
10+ | $ 0.6307 | $ 6.31 |
50+ | $ 0.5794 | $ 28.97 |
100+ | $ 0.5296 | $ 52.96 |
500+ | $ 0.4994 | $ 249.70 |
1,000+ | $ 0.4828 | $ 482.80 |
Standard Packaging 50/Full
Tube | ||