onsemi MJD2955G
| Manufacturer | |
| Mfr. Part # | MJD2955G |
| LCSC Part # | C603307 |
| Package | DPAK |
| Customer # | |
| Key Attributes | TRANS PNP 60V 10A DPAK |
| Description | Bipolar (BJT) Transistor PNP 60V 10A 2MHz 20W Surface Mount DPAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
28
28
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9561 | $ 0.96 |
10+ | $ 0.7794 | $ 7.79 |
30+ | $ 0.691 | $ 20.73 |
75+ | $ 0.6027 | $ 45.20 |
525+ | $ 0.5506 | $ 289.07 |
975+ | $ 0.5238 | $ 510.71 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$