onsemi MICROFJ-60035-TSV-TR1
| Manufacturer | |
| Mfr. Part # | MICROFJ-60035-TSV-TR1 |
| LCSC Part # | C603296 |
| Package | WBGA-36 |
| Customer # | |
| Description | 24.7V 200nm~900nm 7.5uA WBGA-36 Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | onsemi | |
| Package | WBGA-36 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 180.3379 | $ 180.34 |
200+ | $ 69.788 | $ 13957.60 |
500+ | $ 67.3356 | $ 33667.80 |
1,000+ | $ 66.1236 | $ 66123.60 |
Standard Packaging 1/Full
Reel | ||
Better price for more quantity?
$