onsemi MC74VHC04DTR2G
| Manufacturer | |
| Mfr. Part # | MC74VHC04DTR2G |
| LCSC Part # | C603272 |
| Package | TSSOP-14 |
| Customer # | |
| Description | 7.5ns@5V,50pF 2uA 2V~5.5V TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2541 | $ 0.25 |
10+ | $ 0.2479 | $ 2.48 |
30+ | $ 0.2432 | $ 7.30 |
100+ | $ 0.2386 | $ 23.86 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$