onsemi MC33163DWG
| Manufacturer | |
| Mfr. Part # | MC33163DWG |
| LCSC Part # | C603254 |
| Package | SOIC-16-300mil |
| Customer # | |
| Key Attributes | MC33163DWG - Step-Up/Down, Inverting DC-DC Converter |
| Description | 45kHz~55kHz Buck-Boost 3.4A SOIC-16-300mil Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | onsemi | |
| Package | SOIC-16-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 47 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2616 | $ 3.26 |
10+ | $ 3.1871 | $ 31.87 |
47+ | $ 3.1375 | $ 147.46 |
94+ | $ 3.0879 | $ 290.26 |
Standard Packaging 47/Full
Tube | ||
Better price for more quantity?
$