LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-61-18-18-TR product image
Images for reference only

ECS ECS-61-18-18-TRRoHS

Manufacturer
MPN
ECS-61-18-18-TR
LCSC Part #
C6032152
Packaging
SMD-4P,11.8x5.5mm
Customer #
Key Attributes
Crystal 6.144MHz ±30ppm 18pF 100Ω SMD-4P,11.8x5.5mm
Datasheetpdf iconECS ECS-61-18-18-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5634$ 4.56
200+$ 1.8206$ 364.12
500+$ 1.7603$ 880.15
1,000+$ 1.7302$ 1730.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD-4P,11.8x5.5mm
Frequency Stability±100ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)100Ω
Frequency6.144MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Cost-effective
  • Low-profile design
  • Industrial temperature range
  • RoHS compliant