LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
82% OFF
onsemi FAN53555UC04X product image
  • FAN53555UC04X thumbnail 1
  • FAN53555UC04X thumbnail 2
  • FAN53555UC04X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FAN53555UC04XRoHS

Manufacturer
MPN
FAN53555UC04X
LCSC Part #
C603207
Packaging
WLCSP-20(1.6x2)
Customer #
Key Attributes
2.4MHz Fixed Frequency Buck Switching Regulator
Datasheetpdf icononsemi FAN53555UC04X
In-Stock: 894
894 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8464$ 0.1524$ 0.15
10+$ 0.7682$ 0.1383$ 1.38
30+$ 0.7259$ 0.1307$ 3.92
100+$ 0.6771$ 0.1219$ 12.19
500+$ 0.6559$ 0.1181$ 59.05
1,000+$ 0.6462$ 0.1164$ 116.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
Manufactureronsemi
PackagingWLCSP-20(1.6x2)
Operating Temperature-40℃~+125℃
Frequency - Switching2.4MHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection;Light load efficient mode;Output discharge;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage2.5V~5.5V
Switch tube (built-in/external)Built-in
Output Current5A
Output Voltage603mV~1.411V
Quiescent Current60uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The FAN53555 is a step-down switching regulator that provides digitally programmable output from a 2.5V to 5.5V input voltage supply. The output voltage is programmable via an I2C interface capable of operating at frequencies up to 3.4MHz.

Using a dedicated architecture with synchronous rectification, the FAN53555 can deliver 5A of current at over 80% efficiency, and maintains efficiency above 80% even at load currents as low as 10mA. The 05 option supports pulse currents up to 6.5A. Operating at a nominal fixed frequency of 2.4MHz, the regulator allows the external output inductance to be reduced to 330nH and the output capacitance to 20uF. Additional output capacitance can be added without compromising stability to improve regulation during load transients. Inductors up to 1.2μH can be used together with the additional output capacitance.

At moderate and light loads, PFM enables the device to operate in a power-save mode with a typical quiescent current of 60uA. Even at this low quiescent current, the device demonstrates excellent transient response during large load swings. At higher loads, the system automatically switches to fixed-frequency operation at 2.4MHz. In shutdown mode, supply current drops below 1μA to reduce power consumption. PFM mode can be disabled when constant frequency operation is required. The FAN53555 is available in a 20-bump, 1.6×2mm WLCSP package.

Features

AI Translation
  • Fixed-frequency operation: 2.4MHz
  • Best-in-class load transient response
  • Continuous output current capability: 5A
  • Pulse current capability: 6.5A (05 option)
  • Input voltage range: 2.5V to 5.5V
  • Digitally programmable output voltage:
    • 00/01/03/05/08/18 options: 0.6 - 1.23V (10mV steps)
    • 04/042/09 options: 0.603 - 1.411V (12.826mV steps)
    • 23 option: 0.60 - 1.3875V (12.5mV steps)
    • 24 option: 0.603 - 1.420V (12.967mV steps)
    • 13 option: 0.8 - 1.43V (10mV steps)
  • Programmable voltage transition slew rate
  • I²C-compatible interface up to 3.4Mbps
  • High-efficiency PFM mode for light load
  • Quiescent current in PFM mode: 60μA (typical)
  • Internal soft-start
  • Input undervoltage lockout (UVLO)
  • Thermal shutdown and overload protection
  • 20-ball WLCSP

Applications

AI Translation
  • Application, graphics, and DSP processors — Arm, Krait "MOMAP", NovaThor "M", ARMADA
  • Hard disk drives
  • Tablets, netbooks, ultra-mobile PCs
  • Smartphones
  • Gaming devices