LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-250-10-33-AGM-TR3 product image
Images for reference only

ECS ECS-250-10-33-AGM-TR3RoHS

Manufacturer
MPN
ECS-250-10-33-AGM-TR3
LCSC Part #
C6032035
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 25MHz ±25ppm 10pF 40Ω SMD3225-4P
Datasheetpdf iconECS ECS-250-10-33-AGM-TR3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6334$ 0.63
200+$ 0.2531$ 50.62
500+$ 0.244$ 122.00
1,000+$ 0.241$ 241.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)40Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The sub miniature ECX-32 is a compact SMD Crystal. The 3.2x2.5x0.8 mm ceramic package is ideal for LoRa WAN, wireless, and high density applications.

Features

AI Translation
  • Low Profile
  • 3.2×2.5 mm Footprint
  • Extended Temp. Range Option
  • RoHS Compliant

Applications

AI Translation
  • LoRa WAN
  • wireless
  • high density applications