muRata BLM21AH102SN1D
| Manufacturer | |
| Mfr. Part # | BLM21AH102SN1D |
| LCSC Part # | C603120 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 1kΩ 0805 |
| Description | 1kΩ@100MHz Ferrite Bead 0805 600mA 270mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Not available now