onsemi ISL9V3040S3ST-F085C
| Manufacturer | |
| Mfr. Part # | ISL9V3040S3ST-F085C |
| LCSC Part # | C603081 |
| Package | D2PAK |
| Customer # | |
| Key Attributes | IGBT 400V 21A D2PAK |
| Description | IGBT 400V 21A 150W Surface Mount D2PAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Package | D2PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
3,143 
3,143
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0083 | $ 2.01 |
10+ | $ 1.7086 | $ 17.09 |
30+ | $ 1.5208 | $ 45.62 |
100+ | $ 1.33 | $ 133.00 |
500+ | $ 1.2432 | $ 621.60 |
800+ | $ 1.2053 | $ 964.24 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$