LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON XC5E32812ABYOMR product image
Images for reference only

OMRON XC5E32812ABYOMRRoHS

Manufacturer
MPN
XC5E32812ABYOMR
LCSC Part #
C6030349
Packaging
P=2.54mm
Customer #
Key Attributes
CONN Board-to-Board 32POS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.0873$ 9.09
200+$ 3.6262$ 725.24
500+$ 3.5049$ 1752.45
1,000+$ 3.4443$ 3444.30
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerOMRON
PackagingP=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows2
Current Rating (Max)2A
Pitch2.54mm
Number of Pins32P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.