WeEn Z0103MA0,116
| Manufacturer | |
| Mfr. Part # | Z0103MA0,116 |
| LCSC Part # | C602992 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | 600V 1A TO-92 |
| Description | 600V 1A Through Hole TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | WeEn | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
9,195
9,195
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3031 | $ 1.52 |
50+ | $ 0.2331 | $ 11.66 |
150+ | $ 0.2031 | $ 30.47 |
500+ | $ 0.1657 | $ 82.85 |
2,000+ | $ 0.149 | $ 298.00 |
4,000+ | $ 0.139 | $ 556.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$