WeEn MAC97A8,412
| Manufacturer | |
| MPN | MAC97A8,412 |
| LCSC Part # | C602949 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 600V 600mA TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | WeEn | |
| Packaging | TO-92 | |
| Holding Current (Ih) | 10mA | |
| Operating Temperature | - | |
| Current - Gate Trigger(Igt) | 5mA | |
| Voltage - On State(Vtm) | 1.4V | |
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Current - On State(It(RMS)) | 600mA | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 8A;8.8A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 900mV;700mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar passivated very sensitive gate four quadrant triac in a SOT54 plastic package intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.
Features
AI Translation
- Direct interfacing to logic level ICs
- Direct interfacing to low power gate drivers and microcontrollers
- High blocking voltage capability
- Planar passivated for voltage ruggedness and reliability
- Triggering in all four quadrants
- Very sensitive gate
Applications
AI Translation
- General purpose low power phase control
- General purpose low power switching
- Solid-state relay
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2391 | $ 1.20 |
| 50+ | $ 0.1849 | $ 9.25 |
| 150+ | $ 0.1578 | $ 23.67 |
| 500+ | $ 0.1374 | $ 68.70 |
| 2,500+ | $ 0.1212 | $ 303.00 |
| 5,000+ | $ 0.113 | $ 565.00 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | WeEn | |
| Packaging | TO-92 | |
| Holding Current (Ih) | 10mA | |
| Operating Temperature | - | |
| Current - Gate Trigger(Igt) | 5mA | |
| Voltage - On State(Vtm) | 1.4V | |
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Current - On State(It(RMS)) | 600mA | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 8A;8.8A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 900mV;700mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar passivated very sensitive gate four quadrant triac in a SOT54 plastic package intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.
Features
AI Translation
- Direct interfacing to logic level ICs
- Direct interfacing to low power gate drivers and microcontrollers
- High blocking voltage capability
- Planar passivated for voltage ruggedness and reliability
- Triggering in all four quadrants
- Very sensitive gate
Applications
AI Translation
- General purpose low power phase control
- General purpose low power switching
- Solid-state relay
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
