ECS ECS-10.7-7.5B
| Manufacturer | |
| MPN | ECS-10.7-7.5B |
| LCSC Part # | C6029299 |
| Packaging | HC-49U |
| Customer # | |
| Key Attributes | 3.75kHz 1dB 4 HC-49U Monolithic Crystals RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Monolithic Crystals | |
| Manufacturer | ECS | |
| Packaging | HC-49U | |
| Attenuation | - | |
| Stop Bandwidth | - | |
| Pass Bandwidth | 3.75kHz | |
| Ripple | 1dB | |
| order | 4 | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Monolithic Crystals | |
| Manufacturer | ECS | |
| Packaging | HC-49U | |
| Attenuation | - | |
| Stop Bandwidth | - |
| Type | Description | |
|---|---|---|
| Pass Bandwidth | 3.75kHz | |
| Ripple | 1dB | |
| order | 4 | |
| Operating Temperature | -20℃~+70℃ |
Introduction
ECS monolithic crystal filters offer very high Q factors along with excellent temperature and aging characteristics. These filters provide narrow and medium bandwidths. Monolithic crystal filters are smaller and more cost-effective than discrete crystal filters. By adding coupling capacitors between two-pole sections, they can be cascaded to achieve four-pole, six-pole, and eight-pole (or higher) filter responses.
Features
- High stability over wide temperature range
- Steep cutoff characteristics
- RoHS compliant (lead-free)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.811 | $ 8.81 |
| 200+ | $ 3.5159 | $ 703.18 |
| 500+ | $ 3.399 | $ 1699.50 |
| 1,000+ | $ 3.3405 | $ 3340.50 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Monolithic Crystals | |
| Manufacturer | ECS | |
| Packaging | HC-49U | |
| Attenuation | - | |
| Stop Bandwidth | - | |
| Pass Bandwidth | 3.75kHz | |
| Ripple | 1dB | |
| order | 4 | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Monolithic Crystals | |
| Manufacturer | ECS | |
| Packaging | HC-49U | |
| Attenuation | - | |
| Stop Bandwidth | - |
| Type | Description | |
|---|---|---|
| Pass Bandwidth | 3.75kHz | |
| Ripple | 1dB | |
| order | 4 | |
| Operating Temperature | -20℃~+70℃ |
Introduction
ECS monolithic crystal filters offer very high Q factors along with excellent temperature and aging characteristics. These filters provide narrow and medium bandwidths. Monolithic crystal filters are smaller and more cost-effective than discrete crystal filters. By adding coupling capacitors between two-pole sections, they can be cascaded to achieve four-pole, six-pole, and eight-pole (or higher) filter responses.
Features
- High stability over wide temperature range
- Steep cutoff characteristics
- RoHS compliant (lead-free)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

