LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON EB2532YA12-13.560M TR product image
Images for reference only

ABRACON EB2532YA12-13.560M TRRoHS

Manufacturer
MPN
EB2532YA12-13.560M TR
LCSC Part #
C6029288
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 13.56MHz ±30ppm 12pF 80Ω SMD3225-4P
Datasheetpdf iconABRACON EB2532YA12-13.560M TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0471$ 1.05
200+$ 0.4183$ 83.66
500+$ 0.4046$ 202.30
1,000+$ 0.3971$ 397.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+125℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency13.56MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Automotive-grade quartz crystal resonator, 2.5mm x 3.2mm x 0.8mm, 4-pin ceramic SMD