WeEn BTA408X-1000C0T,127
| Manufacturer | |
| MPN | BTA408X-1000C0T,127 |
| LCSC Part # | C602709 |
| Packaging | SOT-186A |
| Customer # | |
| Key Attributes | 40mA 35mA 1kV SOT-186A TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | WeEn | |
| Packaging | SOT-186A | |
| Holding Current (Ih) | 40mA | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 1kV | |
| Current - Surge(Itsm@f) | 110A | |
| Gate Trigger Voltage (Vgt) | 1V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Planar passivated high commutation three quadrant triac in a SOT186A "full pack" plastic package. This triac is intended for use in motor control circuits where very high blocking voltage, high static and dynamic dV/dt as well as high dIcom/dt can occur. This "series COT" triac will commutate the full RMS current at the maximum rated junction temperature (Tj(max) = 150℃) without the aid of a snubber. It is used in applications where "high junction operating temperature capability" is required.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0838 | $ 1.08 |
| 10+ | $ 0.8558 | $ 8.56 |
| 50+ | $ 0.7418 | $ 37.09 |
| 100+ | $ 0.6294 | $ 62.94 |
| 500+ | $ 0.562 | $ 281.00 |
| 1,000+ | $ 0.5267 | $ 526.70 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | WeEn | |
| Packaging | SOT-186A | |
| Holding Current (Ih) | 40mA | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 1kV | |
| Current - Surge(Itsm@f) | 110A | |
| Gate Trigger Voltage (Vgt) | 1V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Planar passivated high commutation three quadrant triac in a SOT186A "full pack" plastic package. This triac is intended for use in motor control circuits where very high blocking voltage, high static and dynamic dV/dt as well as high dIcom/dt can occur. This "series COT" triac will commutate the full RMS current at the maximum rated junction temperature (Tj(max) = 150℃) without the aid of a snubber. It is used in applications where "high junction operating temperature capability" is required.
C602709 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
