VISHAY VX60202PGWHM3/P
| Manufacturer | |
| MPN | VX60202PGWHM3/P |
| LCSC Part # | C6025093 |
| Packaging | TO-247AD |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 200V 30A 920mV@30A TO-247AD Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AD | |
| Reverse Leakage Current (Ir) | 100uA@200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 200V | |
| Current - Rectified | 30A | |
| Voltage - Forward(Vf@If) | 920mV@30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual high-voltage TMBS (Trench MOS Barrier Schottky) rectifier with ultra-low forward voltage drop VF = 0.54 V at forward current IF = 5.0 A
Features
AI Translation
- Trench MOS Schottky technology
- Low forward voltage drop, low power loss
- High efficiency operation
- RoHS compliant, solder bath temperature up to 275°C for 10 s (per JESD 22-B106)
- AEC-Q101 qualified parts available; automotive order code: base P/N HM3
Applications
AI Translation
For high-frequency DC/DC converters, switching power supplies, freewheeling diodes, OR-ing diodes, and reverse battery protection in commercial, industrial, and automotive applications
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AD | |
| Reverse Leakage Current (Ir) | 100uA@200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 200V | |
| Current - Rectified | 30A | |
| Voltage - Forward(Vf@If) | 920mV@30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual high-voltage TMBS (Trench MOS Barrier Schottky) rectifier with ultra-low forward voltage drop VF = 0.54 V at forward current IF = 5.0 A
Features
AI Translation
- Trench MOS Schottky technology
- Low forward voltage drop, low power loss
- High efficiency operation
- RoHS compliant, solder bath temperature up to 275°C for 10 s (per JESD 22-B106)
- AEC-Q101 qualified parts available; automotive order code: base P/N HM3
Applications
AI Translation
For high-frequency DC/DC converters, switching power supplies, freewheeling diodes, OR-ing diodes, and reverse battery protection in commercial, industrial, and automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

