VISHAY VS-50WQ06FNTRLHM3
| Manufacturer | |
| MPN | VS-50WQ06FNTRLHM3 |
| LCSC Part # | C6024687 |
| Packaging | D-PAK(TO-252AA) |
| Customer # | |
| Key Attributes | 1 Independent 60V 570mV@5A 5.5A D-PAK(TO-252AA) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | D-PAK(TO-252AA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 570mV@5A | |
| Reverse Leakage Current (Ir) | 3mA@60V | |
| Non-Repetitive Peak Forward Surge Current | 320A | |
| Current - Rectified | 5.5A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
VS - 50WQ06FNHM3 surface-mount Schottky rectifier is designed for applications requiring low forward voltage drop and minimal PCB footprint. Typical applications include disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.
Features
- Low forward voltage drop
- Guard ring for enhanced durability and long-term reliability
- Popular DPAK outline
- Compact, surface-mountable
- High-frequency operation
- AEC-Q101 qualified
- Compliant with JESD 201 Class 2 whisker test
- MSL Level 1 per J-STD-020, LF max peak 260°C
Applications
Disk drives, switching power supplies, converters, freewheeling diodes, battery charging, reverse battery protection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9881 | $ 1.99 |
| 200+ | $ 0.7941 | $ 158.82 |
| 500+ | $ 0.7668 | $ 383.40 |
| 1,000+ | $ 0.7547 | $ 754.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | D-PAK(TO-252AA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 570mV@5A | |
| Reverse Leakage Current (Ir) | 3mA@60V | |
| Non-Repetitive Peak Forward Surge Current | 320A | |
| Current - Rectified | 5.5A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
VS - 50WQ06FNHM3 surface-mount Schottky rectifier is designed for applications requiring low forward voltage drop and minimal PCB footprint. Typical applications include disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.
Features
- Low forward voltage drop
- Guard ring for enhanced durability and long-term reliability
- Popular DPAK outline
- Compact, surface-mountable
- High-frequency operation
- AEC-Q101 qualified
- Compliant with JESD 201 Class 2 whisker test
- MSL Level 1 per J-STD-020, LF max peak 260°C
Applications
Disk drives, switching power supplies, converters, freewheeling diodes, battery charging, reverse battery protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

