WeEn TYN16-600CT,127
| Manufacturer | |
| MPN | TYN16-600CT,127 |
| LCSC Part # | C602381 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | SCR 600V 16A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | WeEn | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 40mA | |
| Current - Gate Trigger(Igt) | - | |
| Voltage - On State(Vtm) | 1.5V | |
| Current - On State(It(RMS)) | 16A | |
| Operating Temperature | -40℃~+150℃ | |
| Peak off - state voltage(Vdrm) | 600V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 (TO-220AB) plastic package intended for use in applications requiring high thermal cycling performance and high junction temperature capability (Tj(max)=150 °C).
Features
AI Translation
- High junction operating temperature capability
- High thermal cycling performance
- High voltage capability
- Planar passivated for voltage ruggedness and reliability
Applications
AI Translation
- Ignition circuits
- Motor control
- Protection circuits e.g. SMPS inrush current
- Voltage regulation
In-Stock: 13
13 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0305 | $ 1.03 |
| 10+ | $ 0.8138 | $ 8.14 |
| 50+ | $ 0.7054 | $ 35.27 |
| 100+ | $ 0.5985 | $ 59.85 |
| 500+ | $ 0.5344 | $ 267.20 |
| 1,000+ | $ 0.5008 | $ 500.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | WeEn | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 40mA | |
| Current - Gate Trigger(Igt) | - | |
| Voltage - On State(Vtm) | 1.5V | |
| Current - On State(It(RMS)) | 16A | |
| Operating Temperature | -40℃~+150℃ | |
| Peak off - state voltage(Vdrm) | 600V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 (TO-220AB) plastic package intended for use in applications requiring high thermal cycling performance and high junction temperature capability (Tj(max)=150 °C).
Features
AI Translation
- High junction operating temperature capability
- High thermal cycling performance
- High voltage capability
- Planar passivated for voltage ruggedness and reliability
Applications
AI Translation
- Ignition circuits
- Motor control
- Protection circuits e.g. SMPS inrush current
- Voltage regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
