LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Dallas Logic DS1867S-50 product image
Images for reference only

Dallas Logic DS1867S-50

Manufacturer
MPN
DS1867S-50
LCSC Part #
C6022149
Packaging
SOIC-16
Customer #
Key Attributes
Serial ±20% 50kΩ SOIC-16 Digital Potentiometers
Datasheetpdf iconDallas Logic DS1867S-50

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerDallas Logic
PackagingSOIC-16
Voltage - Supply4.5V~5.5V
Resistance value changeLinear
Memory TypeEEPROM
Number of Taps256
InterfaceSerial
Tolerance±20%
Temperature Coefficient(Typ)-
Operating Temperature-40℃~+85℃
Resistance Value (Ohms)50kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The DS1867 is the nonvolatile version of the popular DS1267 Dual Digital Potentiometer. The DS1867 consists of two digitally controlled potentiometers having 256 - position wiper settings. Wiper position is maintained in the absence of power through the use of EEPROM memory cell arrays. Communication and control of the device is accomplished over a 3 - wire serial port which allows reads and writes of the wiper position. Both potentiometers can be stacked for increased total resistance with the same resolution. For multiple device - single processor environments, the DS1867 can be cascaded for control over a single 3 - wire bus. The DS1867 is offered in three standard resistance values and commercial and industrial temperature versions.

Features

AI Translation
  • Nonvolatile version of the popular DS1267
  • Low power consumption, quiet, pumpless design
  • Operates from single 5V or ±5V supplies
  • Two digitally controlled, 256 - position potentiometers
  • Wiper position is maintained in the absence of power
  • Serial port provides means for setting and reading both potentiometers
  • Resistors can be connected in series to provide increased total resistance
  • 16 - pin SOIC and 20 - pin TSSOP for surface mount applications
  • Standard resistance values: DS1867 - 10~10KΩ, DS1867 - 50~50KΩ, DS1867 - 100~100KΩ
  • Temperature: Commercial: 0°C to 70°C; Industrial: - 40°C to + 85°C
Not available now