Tri-Mag, LLC DP150-8S
| Manufacturer | |
| MPN | DP150-8S |
| LCSC Part # | C6022008 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Tri-Mag, LLC | |
| Packaging | - | |
| Features | Overload protection;Short Circuit Protection;Overvoltage protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The DP150 Series is a low-profile, 150W, open-frame power supply. Size: 3.0*×5.0*×1.07*. Safety approved for ITE and Medical (MOOP and MOPP) applications. Built-in +5V standby power module and a remote control functions. Eco-friendly design delivers 220W of peak-power. Ideal for in-rush currents found in ITE and Medical equipment applications, including MOOP and 2XMOPP.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 285.9913 | $ 285.99 |
| 200+ | $ 114.1126 | $ 22822.52 |
| 500+ | $ 110.3001 | $ 55150.05 |
| 1,000+ | $ 108.415 | $ 108415.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

