DIODES DMT15H053SSS-13
| Manufacturer | |
| Mfr. Part # | DMT15H053SSS-13 |
| LCSC Part # | C6021905 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 5.2A SO-8 |
| Description | 150V 5.2A 1.3W 41mΩ@10V One N-channel SO-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3963 | $ 1.40 |
10+ | $ 1.3671 | $ 13.67 |
30+ | $ 1.3487 | $ 40.46 |
100+ | $ 1.3303 | $ 133.03 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$