WeEn BYV34-400,127
| Manufacturer | |
| MPN | BYV34-400,127 |
| LCSC Part # | C602047 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | Diode 400V 20A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | WeEn | |
| Packaging | TO-220AB | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | - | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse(Vr) | 400V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 20A | |
| Voltage - Forward(Vf@If) | 1.1V@20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 58
58 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.072 | $ 1.07 |
| 10+ | $ 1.0446 | $ 10.45 |
| 30+ | $ 1.0269 | $ 30.81 |
| 100+ | $ 1.0092 | $ 100.92 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | WeEn | |
| Packaging | TO-220AB | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | - | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse(Vr) | 400V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 20A | |
| Voltage - Forward(Vf@If) | 1.1V@20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

