Samsung Electro-Mechanics CL21A226MAYNNNE
| Manufacturer | |
| Mfr. Part # | CL21A226MAYNNNE |
| LCSC Part # | C602037 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 22uF 25V X5R 0805 |
| Description | 22uF ±20% 25V Ceramic Capacitor X5R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,517,720 
1,517,720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0265 | $ 0.27 |
100+ | $ 0.0208 | $ 2.08 |
300+ | $ 0.0183 | $ 5.49 |
2,000+ | $ 0.0164 | $ 32.80 |
4,000+ | $ 0.0156 | $ 62.40 |
10,000+ | $ 0.0151 | $ 151.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$