LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi 74LCX245MTCX product image
  • 74LCX245MTCX thumbnail 1
  • 74LCX245MTCX thumbnail 2
  • 74LCX245MTCX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi 74LCX245MTCXRoHS

Manufacturer
MPN
74LCX245MTCX
LCSC Part #
C6020
Packaging
TSSOP-20
Customer #
Key Attributes
Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs
Datasheetpdf icononsemi 74LCX245MTCX
In-Stock: 796
796 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7718$ 0.77
10+$ 0.6366$ 6.37
30+$ 0.5683$ 17.05
100+$ 0.5015$ 50.15
500+$ 0.4136$ 206.80
1,000+$ 0.3924$ 392.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufactureronsemi
PackagingTSSOP-20
Input type-
Voltage - Supply2V~3.6V
Output TypeTri-State
Current - Output High(IOH)24mA
Series74LCX
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)24mA
Number of Bits per Element8
Channel TypeBidirectional
FeaturesPower-off isolation;Output enable;Hot-swap support
Number of Elements1
Propagation Delay7ns@3.3V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LCX245 contains eight non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus oriented applications. The device is designed for low voltage (2.5V and 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The T/R(overline) input determines the direction of data flow through the device. The OE input disables both the A and B ports by placing them in a high impedance state.

Features

AI Translation
  • 2.3V to 3.6V VCC specifications provided
  • 7.0 ns tPD max (VCC = 3.3V), 10 μA ICC max
  • Power down high impedance inputs and outputs
  • ±24 mA output drive (VCC = 3.0V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500 mA
  • ESD performance:
    • Human body model > 2000V
    • Machine model > 200V
  • Leadless DQFN Pb-Free package