LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata DC500F60 product image
Images for reference only

Sensata DC500F60RoHS

Manufacturer
MPN
DC500F60
LCSC Part #
C6019932
Packaging
-
Customer #
Key Attributes
13mΩ 800mV Solid State Relays (SSR) RoHS
Datasheetpdf iconSensata DC500F60

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerSensata
Packaging-
RDS(on)13mΩ
Features-
Forward voltage800mV
load current60mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Ratings from 60 A @ 500 VDC
  • Mosfet Output
  • LED Status Indicator
  • UL Approved, CE Compliant to EN60950-1
  • Improved SEMS screw and washer
  • Redesigned housing with anti-rotation barriers
  • DC control
  • EMC Compliant to Level 3
  • Epoxy Free Design
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 247.2942$ 247.29
200+$ 98.6719$ 19734.38
500+$ 95.3756$ 47687.80
1,000+$ 93.7465$ 93746.50
Standard Packaging10/Full Bag
Better price for more quantity?
$