LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JILN 531408YBS0BW01 product image
  • 531408YBS0BW01 thumbnail 1
  • 531408YBS0BW01 thumbnail 2
  • 531408YBS0BW01 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JILN 531408YBS0BW01RoHS

Manufacturer
JILNAsian Brands
MPN
531408YBS0BW01
LCSC Part #
C601910
Packaging
P=2.54mm
Customer #
Key Attributes
CONN IDC 3-Piece 8POS 2.54mm
Datasheetpdf iconJILN 531408YBS0BW01
Custom CablesMOQ 1pc
In-Stock: 360
360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.047$ 0.24
50+$ 0.0459$ 2.30
150+$ 0.0452$ 6.78
500+$ 0.0421$ 21.05
Standard Packaging216/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerJILN
PackagingP=2.54mm
Number of Positions or Pins2x4P
colourBlack
Number of Rows2
working temperature-40℃~+105℃
Row spacing2.54mm
Connector TypeIDC Connector
Number of PINs Per Row4
Pitch2.54mm
Contact PlatingGold
Current Rating3A
Contact MaterialBrass
Mounting Type3-Piece (Connector + Crimp Bar + Reverse Fold Cover)

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging216
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.