LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VO MO1/2W-20Ω±5%-XT52 product image
  • MO1/2W-20Ω±5%-XT52 thumbnail 1
  • MO1/2W-20Ω±5%-XT52 thumbnail 2
  • MO1/2W-20Ω±5%-XT52 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VO MO1/2W-20Ω±5%-XT52RoHS

Manufacturer
VOAsian Brands
MPN
MO1/2W-20Ω±5%-XT52
LCSC Part #
C601756
Packaging
Through Hole,D3.5xL9mm
Customer #
Key Attributes
RES 20Ω ±5% 500mW Through Hole,D3.5xL9mm
Datasheetpdf iconVO MO1/2W-20Ω±5%-XT52
Alternative Parts3
In-Stock: 55,800
55,800 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0063$ 0.32
500+$ 0.0056$ 2.80
2,000+$ 0.0045$ 9.00
4,000+$ 0.0042$ 16.80
24,000+$ 0.004$ 96.00
50,000+$ 0.0039$ 195.00
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVO
PackagingThrough Hole,D3.5xL9mm
Resistance20Ω
Power(Watts)500mW
Voltage Rating300V
TypeMetal Oxide Film Resistor
Temperature Coefficient±350ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MO1WS-20Ω±5%-XT52VOThrough Hole,D3.5xL9mm2,100$ 0.0209
MO1WS-20Ω±5%-2T52VOThrough Hole,D3.5xL9mm700$ 0.0217
CR1/2W-20Ω±5%-2T52VOThrough Hole,D3.5xL9mm1,800$ 0.0108