LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC7563SDGSR product image
  • DAC7563SDGSR thumbnail 1
  • DAC7563SDGSR thumbnail 2
  • DAC7563SDGSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC7563SDGSRRoHS

Manufacturer
MPN
DAC7563SDGSR
LCSC Part #
C601656
Packaging
VSSOP-10-0.5mm
Customer #
Key Attributes
10us 2.7V~5.5V 0.5LSB VSSOP-10-0.5mm Digital to Analog Converters (DAC) RoHS
Datasheetpdf iconTI DAC7563SDGSR
In-Stock: 43
43 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4115$ 5.41
10+$ 4.6489$ 46.49
30+$ 4.1848$ 125.54
100+$ 3.797$ 379.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingVSSOP-10-0.5mm
Settling Time10us
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)-
FunctionBuilt-in reference source;Programmable gain;Integrated buffer;Power-on reset;Power-down mode
Integral non - linearity0.5LSB
Resolution (Bits)12;-
Number of Channels2
Interface TypeSPI;QSPI;MICROWIRE

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The DAC756x, DAC816x, and DAC856x devices are low-power, voltage-output, dual-channel, 16-, 14-, and 12-bit digital-to-analog converters (DACs), respectively. These devices include a 2.5-V, 4-ppm/°C internal reference, giving a full-scale output voltage range of 2.5 V or 5 V. The internal reference has an initial accuracy of ±5 mV and can source or sink up to 20 mA at the VREFIN/VREFOUT pin.

These devices are monotonic, providing excellent linearity and minimizing undesired code-to-code transient voltages (glitch). They use a versatile three-wire serial interface that operates at clock rates up to 50 MHz. The interface is compatible with standard SPI, QSPI, Microwire, and digital signal processor (DSP) interfaces. The DACxx62 devices incorporate a power-on-reset circuit that ensures the DAC output powers up and remains at zero scale until a valid code is written to the device, whereas the DACxx63 devices similarly power up at mid-scale. These devices contain a power-down feature that reduces current consumption to typically 550 nA at 5 V. The low power consumption, internal reference, and small footprint make these devices ideal for portable, battery-operated equipment.

The DACxx62 devices are drop-in and function-compatible with each other, as are the DACxx63 devices. The entire family is available in MSOP-10 and SON-10 packages.

Features

AI Translation
  • Relative Accuracy:
    • DAC756x (12-Bit): 0.3 LSB INL
    • DAC816x (14-Bit): 1 LSB INL
    • DAC856x (16-Bit): 4 LSB INL
  • Glitch Impulse: 0.1 nV-s
  • Bidirectional Reference: Input or 2.5-V Output
  • Output Disabled by Default
  • ±5 mV Initial Accuracy (Max)
  • 4-ppm/°C Temperature Drift (Typ)
  • 10-ppm/°C Temperature Drift (Max)
  • 20-mA Sink and Source Capability
  • Low-Power: 4 mW (Typ, 5-V AVDD, Including Internal Reference Current)
  • Wide Power-Supply Range: 2.7 V to 5.5 V
  • 50-MHz SPI With Schmitt-Triggered Inputs
  • LDAC and CLR Functions
  • Output Buffer With Rail-to-Rail Operation
  • Packages: WSON-10 (3 mm×3 mm), VSSOP-10
  • Temperature Range: -40°C to 125°C

Applications

AI Translation
  • Portable Instrumentation
  • PLC Analog Output Module
  • Closed-Loop Servo Control
  • Voltage Controlled Oscillator Tuning
  • Data Acquisition Systems
  • Programmable Gain and Offset Adjustment